
APSC160ETD271MHB5S | |
|---|---|
DigiKey Part Number | 565-APSC160ETD271MHB5STB-ND - Tape & Reel (TR) 565-APSC160ETD271MHB5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APSC160ETD271MHB5S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 5.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC160ELL271MHB5S | Chemi-Con | 992 | 565-3232-ND | ₪7.30000 | Parametric Equivalent |
| 16SEPC270M | Panasonic Industry | 120 | P16297-ND | ₪4.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.59000 | ₪3.59 |
| 10 | ₪2.29400 | ₪22.94 |
| 50 | ₪1.74980 | ₪87.49 |
| 100 | ₪1.57710 | ₪157.71 |
| 500 | ₪1.27976 | ₪639.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.18605 | ₪1,186.05 |
| 2,000 | ₪1.10818 | ₪2,216.36 |
| 3,000 | ₪1.06887 | ₪3,206.61 |
| 5,000 | ₪1.02507 | ₪5,125.35 |
| 7,000 | ₪0.99933 | ₪6,995.31 |
| 10,000 | ₪0.97447 | ₪9,744.70 |
| Unit Price without VAT: | ₪3.59000 |
|---|---|
| Unit Price with VAT: | ₪4.23620 |

