
DDSC2R5LGN242K54BS | |
|---|---|
DigiKey Part Number | 565-3259-ND |
Manufacturer | |
Manufacturer Product Number | DDSC2R5LGN242K54BS |
Description | CAP 2400F 10% 2.5V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 2400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 0.7mOhm 2000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2400 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 0.7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | 1.069" (27.15mm) | |
Size / Dimension | 2.126" L x 2.126" W (54.00mm x 54.00mm) | |
Height - Seated (Max) | 5.079" (129.00mm) | |
Operating Temperature | -25°C ~ 60°C |

