



EP9312-IBZ | |
|---|---|
DigiKey Part Number | 598-1260-ND |
Manufacturer | |
Manufacturer Product Number | EP9312-IBZ |
Description | IC MPU EP9 200MHZ 352BGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC EP9 1 Core, 32-Bit 200MHz 352-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | EP9312-IBZ Models |
Category | Display & Interface Controllers Keypad, LCD, Touchscreen |
Manufacturer Cirrus Logic Inc. | Ethernet 1/10/100Mbps (1) |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM920T | Security Features Hardware ID |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Package / Case 352-BBGA |
Co-Processors/DSP Math Engine; MaverickCrunch™ | Supplier Device Package 352-PBGA (27x27) |
RAM Controllers SDRAM | Additional Interfaces AC'97, I2S, IDE, IrDA, SPI, UART |
Graphics Acceleration Yes | Base Product Number |

