
DH252LBSRN | |
|---|---|
DigiKey Part Number | 2449-DH252LBSRN-ND |
Manufacturer | |
Manufacturer Product Number | DH252LBSRN |
Description | SWITCH PB DPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪95.10000 | ₪95.10 |
| 10 | ₪82.04600 | ₪820.46 |
| 25 | ₪77.35040 | ₪1,933.76 |
| 50 | ₪73.97120 | ₪3,698.56 |
| 100 | ₪70.73350 | ₪7,073.35 |
| 250 | ₪66.66132 | ₪16,665.33 |
| 500 | ₪63.73044 | ₪31,865.22 |
| Unit Price without VAT: | ₪95.10000 |
|---|---|
| Unit Price with VAT: | ₪112.21800 |

