
DH252NABZZ | |
|---|---|
DigiKey Part Number | 2449-DH252NABZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH252NABZZ |
Description | SWITCH PB DPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₪66.91200 | ₪334.56 |
| Unit Price without VAT: | ₪66.91200 |
|---|---|
| Unit Price with VAT: | ₪78.95616 |

