
DH252NBSB12 | |
|---|---|
DigiKey Part Number | 2449-DH252NBSB12-ND |
Manufacturer | |
Manufacturer Product Number | DH252NBSB12 |
Description | SWITCH PB DPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 2A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₪78.50000 | ₪392.50 |
| Unit Price without VAT: | ₪78.50000 |
|---|---|
| Unit Price with VAT: | ₪92.63000 |

