
DH252NBSG24 | |
|---|---|
DigiKey Part Number | 2449-DH252NBSG24-ND |
Manufacturer | |
Manufacturer Product Number | DH252NBSG24 |
Description | SWITCH PB DPST-NO/NC 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪87.89000 | ₪87.89 |
| 10 | ₪75.83500 | ₪758.35 |
| 25 | ₪71.49600 | ₪1,787.40 |
| 50 | ₪68.37280 | ₪3,418.64 |
| 100 | ₪65.38160 | ₪6,538.16 |
| 250 | ₪61.61860 | ₪15,404.65 |
| 500 | ₪58.91002 | ₪29,455.01 |
| Unit Price without VAT: | ₪87.89000 |
|---|---|
| Unit Price with VAT: | ₪103.71020 |

