
M-288 | |
|---|---|
DigiKey Part Number | 1294-M-288-CHP |
Manufacturer | |
Manufacturer Product Number | M-288 |
Description | SWITCH SELECT 2POS SPST 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 50A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪258.45000 | ₪258.45 |
| 5 | ₪214.34800 | ₪1,071.74 |
| 10 | ₪197.67700 | ₪1,976.77 |
| 50 | ₪175.36400 | ₪8,768.20 |
| Unit Price without VAT: | ₪258.45000 |
|---|---|
| Unit Price with VAT: | ₪304.97100 |

