1700116xA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17001162A

DigiKey Part Number
CR648-ND
Manufacturer
Manufacturer Product Number
17001162A
Description
FAN AXIAL 12VDC MDD12B1E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119.13mm L x 119.13mm H Ball 106.0 CFM (2.97m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119.13mm L x 119.13mm H
Width
39.12mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
50.0dB(A)
Power (Watts)
6 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
8 ~ 16VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
55000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
300₪175.83770₪52,751.31
Unit Price without VAT:₪175.83770
Unit Price with VAT:₪207.48849