Fan Tubeaxial 220 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 154.0 CFM (4.31m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002094A

DigiKey Part Number
25-17002094A-ND
Manufacturer
Manufacturer Product Number
17002094A
Description
CR17023HA2BML
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 154.0 CFM (4.31m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Packaging
Box
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 152mm H
Width
38.00mm
Air Flow
154.0 CFM (4.31m³/min)
Static Pressure
0.540 in H2O (134.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
61.0dB(A)
Power (Watts)
26.00W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
198 ~ 264VAC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪184.52000₪184.52
10₪147.55700₪1,475.57
30₪131.64467₪3,949.34
50₪124.75700₪6,237.85
100₪124.18170₪12,418.17
Manufacturers Standard Package
Unit Price without VAT:₪184.52000
Unit Price with VAT:₪217.73360