
SEF 7A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SEF7A125V(G)TR-ND - Tape & Reel (TR) 4598-SEF7A125V(G)CT-ND - Cut Tape (CT) 4598-SEF7A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEF 7A 125V (G) |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 9.931 |
Mounting Type Surface Mount | Approval Agency CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0104 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.78000 | ₪5.78 |
| 5 | ₪4.79800 | ₪23.99 |
| 10 | ₪4.42400 | ₪44.24 |
| 50 | ₪3.67100 | ₪183.55 |
| 100 | ₪3.38690 | ₪338.69 |
| 250 | ₪3.04368 | ₪760.92 |
| 500 | ₪2.80618 | ₪1,403.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.58611 | ₪2,586.11 |
| 2,000 | ₪2.38208 | ₪4,764.16 |
| 3,000 | ₪2.26961 | ₪6,808.83 |
| 5,000 | ₪2.13470 | ₪10,673.50 |
| 7,000 | ₪2.04979 | ₪14,348.53 |
| 10,000 | ₪2.01499 | ₪20,149.90 |
| Unit Price without VAT: | ₪5.78000 |
|---|---|
| Unit Price with VAT: | ₪6.82040 |

