1 Position Terminal Block Beige Post - Single 13.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Beige Post - Single 13.0mm
HSKG Stud Connection System

17000.2

DigiKey Part Number
2080-17000.2-ND
Manufacturer
Manufacturer Product Number
17000.2
Description
TERM BLK 1POS BEIGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Beige Post - Single 13.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Post - Single
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
13.0mm
Termination Style
Stud
Current - UL
76 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
1/0-10 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Beige
Length
2.638" (67.00mm)
Height (Max)
2.283" (58.00mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
10₪43.36300₪433.63
Manufacturers Standard Package
Unit Price without VAT:₪43.36300
Unit Price with VAT:₪51.16834