DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-WR-444W-I

DigiKey Part Number
2907-X-WR-444W-I-ND
Manufacturer
Manufacturer Product Number
X-WR-444W-I
Description
WIFI 4 RELAY MODULE 9-28V
Customer Reference
Detailed Description
DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
ControlByWeb
Voltage - Supply
9 ~ 28VDC
Series
Mounting Type
DIN Rail
Packaging
Retail Package
Operating Temperature
-40°C ~ 65.5°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ControlByWeb
A separate ₪388.44 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.