Image for CT10-2535-G1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-2535-G1

DigiKey Part Number
306-CT10-2535-G1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CT10-2535-G1
Description
SWITCH REED SPST-NO 500MA 140V
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 25 ~ 35AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 35AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.640" (16.26mm)
Size - Body
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Height Above Board
0.115" (2.92mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.