Parametric Equivalent

218-2LPSTJRF | |
|---|---|
DigiKey Part Number | 119-218-2LPSTJRFCT-ND - Cut Tape (CT) 119-218-2LPSTJRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTJRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.146" (3.71mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-2LPSTJR | CTS Electrocomponents | 4 | 119-218-2LPSTJRCT-ND | ₪4.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.72000 | ₪4.72 |
| 10 | ₪4.01400 | ₪40.14 |
| 25 | ₪3.72800 | ₪93.20 |
| 100 | ₪3.32200 | ₪332.20 |
| 250 | ₪3.07876 | ₪769.69 |
| 500 | ₪2.91132 | ₪1,455.66 |
| 1,000 | ₪2.75880 | ₪2,758.80 |
| Unit Price without VAT: | ₪4.72000 |
|---|---|
| Unit Price with VAT: | ₪5.56960 |




