
218-2LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-2LPSTRFCT-ND - Cut Tape (CT) 119-218-2LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-2LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.146" (3.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.38000 | ₪4.38 |
| 10 | ₪3.72500 | ₪37.25 |
| 25 | ₪3.46040 | ₪86.51 |
| 100 | ₪3.08330 | ₪308.33 |
| 250 | ₪2.85716 | ₪714.29 |
| 500 | ₪2.70094 | ₪1,350.47 |
| 1,000 | ₪2.55846 | ₪2,558.46 |
| Unit Price without VAT: | ₪4.38000 |
|---|---|
| Unit Price with VAT: | ₪5.16840 |








