Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-4LPSJ
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-4LPSTJR

DigiKey Part Number
119-218-4LPSTJRCT-ND - Cut Tape (CT)
119-218-4LPSTJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-4LPSTJR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-4LPSTJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.106" (2.70mm)
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
4
Washable
Yes
Current Rating (Amps)
25mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
24VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.246" (6.25mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,776
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.56000₪4.56
10₪3.85600₪38.56
25₪3.58120₪89.53
100₪3.19110₪319.11
250₪2.95756₪739.39
500₪2.79642₪1,398.21
1,000₪2.64953₪2,649.53
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪4.56000
Unit Price with VAT:₪5.38080