


218-4LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-4LPSTRFCT-ND - Cut Tape (CT) 119-218-4LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.246" (6.25mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.96000 | ₪4.96 |
| 10 | ₪4.19400 | ₪41.94 |
| 25 | ₪3.89560 | ₪97.39 |
| 100 | ₪3.47150 | ₪347.15 |
| 250 | ₪3.21744 | ₪804.36 |
| 500 | ₪3.04242 | ₪1,521.21 |
| 1,000 | ₪2.88304 | ₪2,883.04 |
| Unit Price without VAT: | ₪4.96000 |
|---|---|
| Unit Price with VAT: | ₪5.85280 |

