Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-10MSTR

DigiKey Part Number
119-219-10MSTRCT-ND - Cut Tape (CT)
119-219-10MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-10MSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.170" (4.33mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
1.058" (26.87mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,924
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.03000₪5.03
10₪4.26200₪42.62
25₪3.95880₪98.97
100₪3.52730₪352.73
250₪3.26928₪817.32
500₪3.09154₪1,545.77
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.03000
Unit Price with VAT:₪5.93540