


219-2MSTRF | |
|---|---|
DigiKey Part Number | 119-219-2MSTRFCT-ND - Cut Tape (CT) 119-219-2MSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2MSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-2MSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.69000 | ₪2.69 |
| 10 | ₪2.28600 | ₪22.86 |
| 25 | ₪2.12880 | ₪53.22 |
| 100 | ₪1.89910 | ₪189.91 |
| 250 | ₪1.75916 | ₪439.79 |
| 500 | ₪1.66150 | ₪830.75 |
| Unit Price without VAT: | ₪2.69000 |
|---|---|
| Unit Price with VAT: | ₪3.17420 |


