Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-3MSTR
219-3MSTR
219-3MSRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219-3MSTR

DigiKey Part Number
119-219-3MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-3MSTR
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-3MSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.170" (4.33mm)
Packaging
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
3
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.358" (9.09mm)
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,568
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪2.72000₪2.72
10₪2.31500₪23.15
25₪2.15640₪53.91
100₪1.92330₪192.33
250₪1.78160₪445.40
500₪1.68282₪841.41
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.72000
Unit Price with VAT:₪3.20960