
219-6MSTR | |
|---|---|
DigiKey Part Number | 119-219-6MSTRCT-ND - Cut Tape (CT) 119-219-6MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.57000 | ₪3.57 |
| 10 | ₪3.04000 | ₪30.40 |
| 25 | ₪2.82680 | ₪70.67 |
| 100 | ₪2.52020 | ₪252.02 |
| 250 | ₪2.33476 | ₪583.69 |
| 500 | ₪2.20634 | ₪1,103.17 |
| Unit Price without VAT: | ₪3.57000 |
|---|---|
| Unit Price with VAT: | ₪4.21260 |

