
219-7LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-7LPSTRFCT-ND - Cut Tape (CT) 119-219-7LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-7LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.74000 | ₪3.74 |
| 10 | ₪3.16800 | ₪31.68 |
| 25 | ₪2.94480 | ₪73.62 |
| 100 | ₪2.62440 | ₪262.44 |
| 250 | ₪2.43168 | ₪607.92 |
| 500 | ₪2.29816 | ₪1,149.08 |
| Unit Price without VAT: | ₪3.74000 |
|---|---|
| Unit Price with VAT: | ₪4.41320 |


