
228EMVARGBFR | |
|---|---|
DigiKey Part Number | 119-228EMVARGBFRCT-ND - Cut Tape (CT) 119-228EMVARGBFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228EMVARGBFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 228EMVARGBFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.7, 1.9, 3 VDC | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.13000 | ₪9.13 |
| 10 | ₪7.66300 | ₪76.63 |
| 25 | ₪7.10720 | ₪177.68 |
| 100 | ₪6.33040 | ₪633.04 |
| 250 | ₪5.87520 | ₪1,468.80 |
| Unit Price without VAT: | ₪9.13000 |
|---|---|
| Unit Price with VAT: | ₪10.77340 |






