100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744C083101JP

DigiKey Part Number
744C083101JPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744C083101JP
Description
RES ARRAY 4 RES 100 OHM 2012
Customer Reference
Detailed Description
100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
744C083101JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
125mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2012, Concave, Long Side Terminals
Resistance (Ohms)
100
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.