
ELC-1-D | |
|---|---|
DigiKey Part Number | ELC-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ELC-1-D |
Description | CONTROL LIQ LEVEL 120VAC CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 0 ~ 50kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪790.02000 | ₪790.02 |
| 10 | ₪658.15200 | ₪6,581.52 |
| 25 | ₪616.94440 | ₪15,423.61 |
| 50 | ₪589.88120 | ₪29,494.06 |
| Unit Price without VAT: | ₪790.02000 |
|---|---|
| Unit Price with VAT: | ₪932.22360 |

