
P1000M | |
|---|---|
DigiKey Part Number | 5245-P1000MTR-ND - Tape & Reel (TR) 5245-P1000MCT-ND - Cut Tape (CT) 5245-P1000MDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1000M |
Description | DIODE STANDARD 1000V 10A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.74000 | ₪15.74 |
| 10 | ₪10.46500 | ₪104.65 |
| 100 | ₪7.46510 | ₪746.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪6.49508 | ₪3,247.54 |
| 1,000 | ₪6.06379 | ₪6,063.79 |
| 1,500 | ₪5.84420 | ₪8,766.30 |
| 2,500 | ₪5.80459 | ₪14,511.48 |
| Unit Price without VAT: | ₪15.74000 |
|---|---|
| Unit Price with VAT: | ₪18.57320 |


