
CM6350-683 | |
|---|---|
DigiKey Part Number | 197-CM6350-683CT-ND - Cut Tape (CT) 197-CM6350-683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350-683 |
Description | CMC 68UH 4.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4.2A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6350-683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 µH @ 10 kHz | |
Current Rating (Max) | 4.2A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪77.83000 | ₪77.83 |
| 10 | ₪64.00900 | ₪640.09 |
| 25 | ₪61.19040 | ₪1,529.76 |
| Unit Price without VAT: | ₪77.83000 |
|---|---|
| Unit Price with VAT: | ₪91.83940 |








