CM6460-105 | |
|---|---|
DigiKey Part Number | 197-CM6460-105CT-ND - Cut Tape (CT) 197-CM6460-105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6460-105 |
Description | CMC 1MH 2.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 49mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.2A |
Manufacturer Delevan | DC Resistance (DCR) (Max) 49mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.530" L x 0.530" W (13.46mm x 13.46mm) |
Number of Lines 2 | Height (Max) 0.300" (7.62mm) |
Inductance @ Frequency 1 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪81.59000 | ₪81.59 |
| 10 | ₪67.11700 | ₪671.17 |
| 25 | ₪65.22520 | ₪1,630.63 |
| Unit Price without VAT: | ₪81.59000 |
|---|---|
| Unit Price with VAT: | ₪96.27620 |