
06GENW3ES | |
|---|---|
DigiKey Part Number | 1144-06GENW3ES-ND |
Manufacturer | |
Manufacturer Product Number | 06GENW3ES |
Description | SNAP-IN IEC CONNECTOR FILTER 6A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.45mm x 21.89mm | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪35.39000 | ₪35.39 |
| 10 | ₪30.07800 | ₪300.78 |
| 25 | ₪28.19240 | ₪704.81 |
| 50 | ₪26.84660 | ₪1,342.33 |
| 144 | ₪24.91618 | ₪3,587.93 |
| 288 | ₪23.72753 | ₪6,833.53 |
| 576 | ₪22.59595 | ₪13,015.27 |
| 1,008 | ₪21.72216 | ₪21,895.94 |
| Unit Price without VAT: | ₪35.39000 |
|---|---|
| Unit Price with VAT: | ₪41.76020 |


