Moisture Barrier Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13778

DigiKey Part Number
13778-ND
Manufacturer
Manufacturer Product Number
13778
Description
MBB DUAL LAYER 24"X30"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.5 mil (165.1 microns)
Length - Inside
30" (762mm)
Width - Inside
24" (609.6mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪17.76000₪17.76
Manufacturers Standard Package
Unit Price without VAT:₪17.76000
Unit Price with VAT:₪20.95680