
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.5 mil (88.9 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | 9000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪64.67000 | ₪64.67 |
| Unit Price without VAT: | ₪64.67000 |
|---|---|
| Unit Price with VAT: | ₪76.31060 |

