
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.5 mil (88.9 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 5300 psi | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.06000 | ₪1.06 |
| Unit Price without VAT: | ₪1.06000 |
|---|---|
| Unit Price with VAT: | ₪1.25080 |

