Static Dissipative Bag Energy Shielding Clear 10" (254mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13874

DigiKey Part Number
13874-ND
Manufacturer
Manufacturer Product Number
13874
Description
BAG STAT DISSIPATV 10"X12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Clear 10" (254mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.5 mil (88.9 microns)
Length - Inside
12" (304.8mm)
Width - Inside
10" (254mm)
Tensile Strength
5300 psi
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪1.52000₪1.52
Unit Price without VAT:₪1.52000
Unit Price with VAT:₪1.79360