
KIT0212 | |
|---|---|
DigiKey Part Number | 1738-KIT0212-ND |
Manufacturer | |
Manufacturer Product Number | KIT0212 |
Description | 4G GNSS-RTK HIGH PRECISION POSIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Module BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS I2C, UART |
Datasheet | Datasheet |
Category | Applications Industrial |
Manufacturer DFRobot | Interface I2C, UART |
Packaging Bulk | Sensitivity -165dBm |
Part Status Active | Features 20km Range |
Function Wireless Module | Voltage - Supply 3.3V ~ 5V |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪405.82000 | ₪405.82 |
| Unit Price without VAT: | ₪405.82000 |
|---|---|
| Unit Price with VAT: | ₪478.86760 |

