AP7343D-22FS4-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7343D-22FS4-7B
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7354-30FS4-7

DigiKey Part Number
AP7354-30FS4-7DITR-ND - Tape & Reel (TR)
AP7354-30FS4-7DICT-ND - Cut Tape (CT)
AP7354-30FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7354-30FS4-7
Description
IC REG LIN 3V 150MA X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Datasheet
 Datasheet
EDA/CAD Models
AP7354-30FS4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,052
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.37000₪1.37
10₪0.95500₪9.55
25₪0.84920₪21.23
100₪0.73410₪73.41
250₪0.67896₪169.74
500₪0.64566₪322.83
1,000₪0.61831₪618.31
2,500₪0.58943₪1,473.58
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.57202₪2,860.10
10,000₪0.55769₪5,576.90
15,000₪0.55052₪8,257.80
25,000₪0.54257₪13,564.25
35,000₪0.53792₪18,827.20
50,000₪0.53345₪26,672.50
Manufacturers Standard Package
Unit Price without VAT:₪1.37000
Unit Price with VAT:₪1.61660