


S10MC-13 | |
|---|---|
DigiKey Part Number | 31-S10MC-13TR-ND - Tape & Reel (TR) 31-S10MC-13CT-ND - Cut Tape (CT) 31-S10MC-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MC-13 |
Description | DIODE STANDARD 1000V 10A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.87000 | ₪3.87 |
| 10 | ₪2.35100 | ₪23.51 |
| 100 | ₪1.53690 | ₪153.69 |
| 500 | ₪1.18680 | ₪593.40 |
| 1,000 | ₪1.07401 | ₪1,074.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.98645 | ₪2,959.35 |
| 6,000 | ₪0.94659 | ₪5,679.54 |
| Unit Price without VAT: | ₪3.87000 |
|---|---|
| Unit Price with VAT: | ₪4.56660 |

