
ZX5T953GTA | |
|---|---|
DigiKey Part Number | ZX5T953GTR-ND - Tape & Reel (TR) ZX5T953GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T953GTA |
Description | TRANS PNP 100V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T953GTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.76000 | ₪4.76 |
| 10 | ₪3.00500 | ₪30.05 |
| 100 | ₪1.99630 | ₪199.63 |
| 500 | ₪1.56314 | ₪781.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.42371 | ₪1,423.71 |
| 2,000 | ₪1.30643 | ₪2,612.86 |
| 3,000 | ₪1.24666 | ₪3,739.98 |
| 5,000 | ₪1.17952 | ₪5,897.60 |
| 7,000 | ₪1.13976 | ₪7,978.32 |
| 10,000 | ₪1.10112 | ₪11,011.20 |
| Unit Price without VAT: | ₪4.76000 |
|---|---|
| Unit Price with VAT: | ₪5.61680 |





