
ZXCT181A1W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181A1W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181A1W6-7CT-ND - Cut Tape (CT) 31-ZXCT181A1W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181A1W6-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 5.5V |
Series | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-6 |
Sensing Method High/Low-Side | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.77000 | ₪0.77 |
| 10 | ₪0.53800 | ₪5.38 |
| 25 | ₪0.47480 | ₪11.87 |
| 100 | ₪0.40620 | ₪40.62 |
| 250 | ₪0.37372 | ₪93.43 |
| 500 | ₪0.35406 | ₪177.03 |
| 1,000 | ₪0.33789 | ₪337.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.31790 | ₪953.70 |
| 6,000 | ₪0.30812 | ₪1,848.72 |
| 9,000 | ₪0.30321 | ₪2,728.89 |
| 15,000 | ₪0.29778 | ₪4,466.70 |
| 21,000 | ₪0.29461 | ₪6,186.81 |
| 30,000 | ₪0.29156 | ₪8,746.80 |
| Unit Price without VAT: | ₪0.77000 |
|---|---|
| Unit Price with VAT: | ₪0.90860 |

