BC848B-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ₪0.04989
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,615
Unit Price: ₪0.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,788
Unit Price: ₪0.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,895
Unit Price: ₪0.59000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848B-AQ

DigiKey Part Number
4878-BC848B-AQCT-ND - Cut Tape (CT)
4878-BC848B-AQDKR-ND - Digi-Reel®
4878-BC848B-AQTR-ND
Manufacturer
Manufacturer Product Number
BC848B-AQ
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC848B-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
30 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC849B-AQDiotec Semiconductor04878-BC849B-AQTR-ND₪0.04989Parametric Equivalent
BC848A RFGTaiwan Semiconductor Corporation8,6151801-BC848ARFGCT-ND₪0.59000Similar
BC848B RFGTaiwan Semiconductor Corporation8,7881801-BC848BRFGCT-ND₪0.59000Similar
BC848C RFGTaiwan Semiconductor Corporation5,8951801-BC848CRFGCT-ND₪0.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.09800₪0.98
25₪0.08400₪2.10
100₪0.06890₪6.89
250₪0.06192₪15.48
500₪0.05766₪28.83
1,000₪0.05421₪54.21
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3,000₪0.08993₪269.79
6,000₪0.07975₪478.50
9,000₪0.07455₪670.95
15,000₪0.06871₪1,030.65
21,000₪0.06524₪1,370.04
30,000₪0.06186₪1,855.80
Manufacturers Standard Package
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940