
TPSMF4L24A-AQ | |
|---|---|
DigiKey Part Number | 4878-TPSMF4L24A-AQTR-ND - Tape & Reel (TR) 4878-TPSMF4L24A-AQCT-ND - Cut Tape (CT) 4878-TPSMF4L24A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L24A-AQ |
Description | TVS, SOD-123FL, 150C, 400W, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.28A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.34000 | ₪1.34 |
| 10 | ₪0.82000 | ₪8.20 |
| 100 | ₪0.51490 | ₪51.49 |
| 500 | ₪0.38264 | ₪191.32 |
| 1,000 | ₪0.33984 | ₪339.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.28536 | ₪856.08 |
| 6,000 | ₪0.25788 | ₪1,547.28 |
| 9,000 | ₪0.24386 | ₪2,194.74 |
| 15,000 | ₪0.22810 | ₪3,421.50 |
| 21,000 | ₪0.21877 | ₪4,594.17 |
| 30,000 | ₪0.20969 | ₪6,290.70 |
| Unit Price without VAT: | ₪1.34000 |
|---|---|
| Unit Price with VAT: | ₪1.58120 |

