Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
JS1400AFQ
JS1400AFQ
Additional Requirements for Selecting a Switch

JS1400AFQ

DigiKey Part Number
141-JS1400AFQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JS1400AFQ
Description
SWITCH NAVIGATION DGTL 50MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
JS1400AFQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50mA (DC)
Manufacturer
E-Switch
Voltage Rating - DC
12 V
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Navigation Switch, 2 - Axis
Mechanical Life
100,000 Cycles
Actuator Type
Plunger for Cap
Electrical Life
100,000 Cycles
Switch Function
4-Way Directional, Center Select
Operating Force
160/360gf
Output
Digital (Mechanical Switch)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,829
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪11.94000₪11.94
5₪10.40800₪52.04
10₪9.81200₪98.12
25₪9.07840₪226.96
50₪8.55840₪427.92
100₪8.06780₪806.78
Unit Price without VAT:₪11.94000
Unit Price with VAT:₪14.08920