Image for KO132D1506HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KO132D1506HT

DigiKey Part Number
141-KO132D1506HT-ND
Manufacturer
Manufacturer Product Number
KO132D1506HT
Description
SWITCH KEYLOCK 3POS SPDT 1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Tubular Key
Key Removable Positions
2 only
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1,000₪10.21158₪10,211.58
Unit Price without VAT:₪10.21158
Unit Price with VAT:₪12.04966