Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
PV4F2G0SS-311
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PV4F2G011-301

DigiKey Part Number
141-PV4F2G011-301-ND
Manufacturer
Manufacturer Product Number
PV4F2G011-301
Description
SWITCH PB DPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2G011-301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Black
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪98.66000₪98.66
Unit Price without VAT:₪98.66000
Unit Price with VAT:₪116.41880