



PV8F2Y0SS-314 | |
|---|---|
DigiKey Part Number | EG5320-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2Y0SS-314 |
Description | SWITCH PUSHBUTTON DPST 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2Y0SS-314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪99.86000 | ₪99.86 |
| 20 | ₪82.41500 | ₪1,648.30 |
| 40 | ₪78.81675 | ₪3,152.67 |
| 60 | ₪76.78283 | ₪4,606.97 |
| 100 | ₪74.29120 | ₪7,429.12 |
| 260 | ₪69.83612 | ₪18,157.39 |
| 500 | ₪66.93484 | ₪33,467.42 |
| Unit Price without VAT: | ₪99.86000 |
|---|---|
| Unit Price with VAT: | ₪117.83480 |


