
TL3240F160YT | |
|---|---|
DigiKey Part Number | 141-TL3240F160YTCT-ND - Cut Tape (CT) 141-TL3240F160YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F160YT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.36000 | ₪8.36 |
| 10 | ₪7.03100 | ₪70.31 |
| 25 | ₪6.52000 | ₪163.00 |
| 100 | ₪5.80740 | ₪580.74 |
| Unit Price without VAT: | ₪8.36000 |
|---|---|
| Unit Price with VAT: | ₪9.86480 |

