



TL3301CF260QJ | |
|---|---|
DigiKey Part Number | EG6045CT-ND - Cut Tape (CT) EG6045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301CF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301CF260QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.64000 | ₪1.64 |
| 10 | ₪1.42000 | ₪14.20 |
| 25 | ₪1.32440 | ₪33.11 |
| 100 | ₪1.18400 | ₪118.40 |
| 250 | ₪1.09676 | ₪274.19 |
| Unit Price without VAT: | ₪1.64000 |
|---|---|
| Unit Price with VAT: | ₪1.93520 |








