




| TL3301NF260QJ | |
|---|---|
| DigiKey Part Number | EG6055CT-ND - Cut Tape (CT) EG6055DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TL3301NF260QJ | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL3301NF260QJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 4.30mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | J Lead | |
| Outline | 6.00mm x 6.00mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 260gf | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | Polyamide (PA), Nylon | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ₪1.69000 | ₪1.69 | 
| 10 | ₪1.46300 | ₪14.63 | 
| 25 | ₪1.36520 | ₪34.13 | 
| 100 | ₪1.22060 | ₪122.06 | 
| 250 | ₪1.13076 | ₪282.69 | 
| 500 | ₪1.06724 | ₪533.62 | 
| Unit Price without VAT: | ₪1.69000 | 
|---|---|
| Unit Price with VAT: | ₪1.99420 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel