TL3301TF500QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3301TF500QG
E-Bits – TL3301 – SMD Tactile Switches
Additional Requirements for Selecting a Switch

TL3301TF500QG

DigiKey Part Number
EG6060CT-ND - Cut Tape (CT)
EG6060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3301TF500QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.61000₪1.61
10₪1.39400₪13.94
25₪1.30160₪32.54
100₪1.16450₪116.45
250₪1.07872₪269.68
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.61000
Unit Price with VAT:₪1.89980