



TL3313AF100QG | |
|---|---|
DigiKey Part Number | EG6063CT-ND - Cut Tape (CT) EG6063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3313AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3313AF100QG Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 4.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.61000 | ₪1.61 |
| 10 | ₪1.37900 | ₪13.79 |
| 25 | ₪1.28600 | ₪32.15 |
| 100 | ₪1.14950 | ₪114.95 |
| 250 | ₪1.06488 | ₪266.22 |
| 500 | ₪1.00516 | ₪502.58 |
| 1,000 | ₪0.94985 | ₪949.85 |
| Unit Price without VAT: | ₪1.61000 |
|---|---|
| Unit Price with VAT: | ₪1.89980 |



